KEMET T110D396K035AT

Tantalum Capacitor, 39 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance39 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1 Ω
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8.6 mm
Lead Diameter640 µm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110D396K035AT.

Farnell
Datasheet1 page5 years ago
_legacy Avnet
Datasheet38 pages20 years ago
Newark
Datasheet1 page6 years ago
Datasheet26 pages10 years ago

Inventory History

3 month trend:
+7.14%

Alternate Parts

Price @ 1000
$ 20.336
$ 21.736
$ 21.736
Stock
5,497
74
74
Authorized Distributors
2
2
2
Capacitance
39 µF
39 µF
39 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
6 µA
-
-
Dissipation Factor
4 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110D396K035AT.

Related Parts

Descriptions

Descriptions of KEMET T110D396K035AT provided by its distributors.

Tantalum Capacitor, 39 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded
CAP, 39UF, 35V, TANT, AXIAL; Capacitance: 39µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;
Tantalum Capacitor, 39Uf, 35V, 1 Ohm, 0.1, Axial; Capacitance:39Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:1Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:8.92Mm Rohs Compliant: Yes |Kemet T110D396K035AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance39 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1 Ω
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8.6 mm
Lead Diameter640 µm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110D396K035AT.

Farnell
Datasheet1 page5 years ago
_legacy Avnet
Datasheet38 pages20 years ago
Newark
Datasheet1 page6 years ago
Datasheet26 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant