KEMET T110D227K010AS

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125 C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Lead Diameter640 µm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110D227K010AS.

Farnell
Datasheet1 page5 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet38 pages20 years ago
Sierra IC
Datasheet38 pages20 years ago

Inventory History

3 month trend:
+189%

Alternate Parts

Price @ 1000
$ 14.235
$ 27.61
$ 27.61
Stock
12,193
117
117
Authorized Distributors
7
7
7
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
55 mΩ
55 mΩ
Leakage Current
10 µA
-
-
Dissipation Factor
8 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110D227K010AS.

Related Parts

Descriptions

Descriptions of KEMET T110D227K010AS provided by its distributors.

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125 C Bulk
Tantalum electrolytic capacitor/axial 220uF 10VDC
CAP, 220UF, 10V, TANT, AXIAL; Capacitance: 220µF; Voltage Rating: 10V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110D227K010AS.

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Lead Diameter640 µm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110D227K010AS.

Farnell
Datasheet1 page5 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet38 pages20 years ago
Sierra IC
Datasheet38 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant