KEMET T110C686M015AS

Tantalum Capacitor, 68 uF, 15 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
Leakage Current5 µA
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C686M015AS.

Arrow Electronics
Datasheet1 page12 years ago
_legacy Avnet
Datasheet38 pages20 years ago
Sierra IC
Datasheet38 pages20 years ago

Alternate Parts

Price @ 1000
$ 9.552
$ 8.364
$ 8.364
Stock
171
3,755
3,755
Authorized Distributors
2
3
3
Capacitance
68 µF
68 µF
68 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
5 µA
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110C686M015AS.

Related Parts

Descriptions

Descriptions of KEMET T110C686M015AS provided by its distributors.

Tantalum Capacitor, 68 uF, 15 V, ± 20%, -55 °C, 125 °C, Axial Leaded
68 uF, 15 VDC (85C), 12 VDC (125C Surge), 0.15 VDC (125C Reverse), -55/+125°C
68.0Uf 15.0V Rohs Compliant: No |Kemet T110C686M015AS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
Leakage Current5 µA
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C686M015AS.

Arrow Electronics
Datasheet1 page12 years ago
_legacy Avnet
Datasheet38 pages20 years ago
Sierra IC
Datasheet38 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant