📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET T110A474M100AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 15.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET T110A474M100AT.

Newark

Datasheet26 pages2 years ago
Datasheet26 pages11 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 15.61
$ 25.496
$ 25.496
Stock
2,869
22
22
Authorized Distributors
2
4
4
Capacitance
470 nF
470 nF
470 nF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 Ω
-
-
Leakage Current
300 nA
300 nA
300 nA
Dissipation Factor
2 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Tant Solid 0.47uF 50V 20% (3.43 X 7.26mm) Axial (1%FR) 13 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of KEMET T110A474M100AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
.47 uF, 100 VDC (85C), 86 VDC (125C Surge), 1 VDC (125C Reverse), -55/+125°C
T110A474M100AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 0.47Uf 100V, 12 Ohm, 0.2, Axial; Capacitance:0.47Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:12Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:3.43Mm Rohs Compliant: Yes |Kemet T110A474M100AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company