KEMET T110A334M035AS

Cap Tant Solid 0.33uF 35V 20% (3.43 X 7.26mm) Axial 15 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance330 nF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)15 Ω
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110A334M035AS.

Farnell
Datasheet1 page5 years ago
_legacy Avnet
Datasheet38 pages20 years ago

Alternate Parts

Price @ 1000
$ 5.1
$ 2.78
$ 2.78
Stock
1
33
33
Authorized Distributors
3
3
3
Capacitance
330 nF
330 nF
330 nF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
2 %
2 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110A334M035AS.

Related Parts

Descriptions

Descriptions of KEMET T110A334M035AS provided by its distributors.

Cap Tant Solid 0.33uF 35V 20% (3.43 X 7.26mm) Axial 15 Ohm 125°C Bulk
.33 uF, 35 VDC (85C), 28 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
.330Uf 35.0V Rohs Compliant: No |Kemet T110A334M035AS
CAP, 0.33UF, 35V, TANT, AXIAL; Capacitance: 0.33µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance330 nF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)15 Ω
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110A334M035AS.

Farnell
Datasheet1 page5 years ago
_legacy Avnet
Datasheet38 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant