📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Pulse Electronics T1076NL

Telecom Transformer 1: 1.15/1: 2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
$ 2.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pulse Electronics T1076NL.

IHS

Datasheet9 pages9 years ago

Pulse SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.908
$ 3.17
Stock
66,513
118,444
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:1.15
1:1.15
Current Rating
-
-
Isolation Voltage
1.5 kV
1.5 kV
Max Power Dissipation
-
-
Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pulse ElectronicsT1076NLT
Telecom Transformer 1:1.15CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Pulse ElectronicsPE-65870
Telecom Transformer 1CT:1.15CT/1CT:1.15CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount

Descriptions

Descriptions of Pulse Electronics T1076NL provided by its distributors.

Telecom Transformer 1:1.15/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port
Xfmr, dual, t1,bh, et,1.15:1/1:2,tu, rpb/Tube |Pulse T1076NL
T1076NL, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
Audio & Signal Transformers XFMR QUAD
XFRMR 1:1.15CT/1CT:2CT 1.2/1.2MH

Manufacturer Aliases

Pulse Electronics has several brands around the world that distributors may use as alternate names. Pulse Electronics may also be known as the following names:

  • PULSE
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • Pulse Electronics Network
  • PULSE ENGINEERING INC
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • PulseLarsen Antennas
  • VALOR ELEC COMP
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • Pulse Elec
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Yageo Pulse Group