onsemi SZ1SMB5930BT3G

3.0 W Zener Diode Voltage Regulator 16 V (Automotive)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance10 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel
Power Dissipation550 mW
Reverse Voltage12.2 V
Schedule B8541100050
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage16 V
Dimensions
Height2.47 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5930BT3G.

Newark
Datasheet6 pages8 years ago
onsemi
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Upverter
Datasheet7 pages2 years ago
Technical Drawing1 page4 years ago
_legacy Avnet
Datasheet6 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.355
$ 0.131
$ 0.131
Stock
150,660
216,330
216,330
Authorized Distributors
6
7
7
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
550 mW
-
-
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZ1SMB5930BT3G.

Related Parts

Descriptions

Descriptions of onsemi SZ1SMB5930BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 16 V (Automotive)
Zener Diode Single 16V 5% 10Ohm 3000mW Automotive 2-Pin SMB T/R
Zener Diode, 16V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode, 16V, 3W, Smb; Zener Voltage Nom:16V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5930BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance10 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel
Power Dissipation550 mW
Reverse Voltage12.2 V
Schedule B8541100050
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage16 V
Dimensions
Height2.47 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5930BT3G.

Newark
Datasheet6 pages8 years ago
onsemi
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Upverter
Datasheet7 pages2 years ago
Technical Drawing1 page4 years ago
_legacy Avnet
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago