📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip SY10ELT20VZG-TR

Differential PECL Translator, 1 Input, 600 ps, 2.97 V to 5.5 V, 8 Pins, SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10ELT20VZG-TR.

SHENGYU ELECTRONICS

Datasheet6 pages19 years ago

CAD Models

Download Microchip SY10ELT20VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
Stock
21,203
234,583
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
-
1
Propagation Delay
600 ps
300 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

MicrochipSY100ELT20VZG
100ELT20 TTL 100ELT Tube level shifter translator 600ps 5.5V 1.48mm -50mA
MicrochipSY100ELT22ZG
SY100ELT22L Series 5.5 V Dual TTL-to-Differential PECL Translator - SOIC-8
MicrochipSY100ELT23ZG
e4 100ELT23 Nickel/Palladium/Gold (Ni/Pd/Au) PECL level shifter translator 3ns 5V 1.48mm -15mA

Descriptions

Descriptions of Microchip SY10ELT20VZG-TR provided by its distributors.

Differential PECL Translator, 1 Input, 600 ps, 2.97 V to 5.5 V, 8 Pins, SOIC
Translator TTL to PECL 8-Pin SOIC N T/R
TTL/CMOS TO PECL TRANSLATOR COMPLEMENTARY OUTPUT PDSO8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC TRANSLATOR PECL 3.3/5V 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY10ELT20VZG TR