📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Micrel SY100E164JC

IC MULTIPLEXER 1 X 16: 1 28PLCC Multiplexer 1 x 16: 1 28-PLCC (11.48x11.48)

Datasheets & Documents

Download datasheets and manufacturer documentation for Micrel SY100E164JC.

DigiKey

Datasheet4 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micrel SY100E164JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
Stock
122,401
148,656
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Mux
Multiplexer, Mux
Number of Circuits
-
1
Number of Inputs
16
16
Number of Outputs
1
1
Propagation Delay
-
850 ps
Low Level Output Current
-
50 mA
High Level Output Current
-
-50 mA
Min Supply Voltage
-4.2 V
4.2 V
Max Supply Voltage
-5.5 V
5.7 V

Descriptions

Descriptions of Micrel SY100E164JC provided by its distributors.

IC MULTIPLEXER 1 X 16:1 28PLCC Multiplexer 1 x 16:1 28-PLCC (11.48x11.48)
Multiplexer, 100E Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
IC MULTIPLEXER 1 X 16:1 28PLCC

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • SYNERGY SEMICONDUCTOR CORP
  • MICEL
  • SYSTECH
  • MICREL SYNERGY SEMI
  • MICR0
  • Micrel / Microchip Technology
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • MICRELL
  • KENDIN/MICREL
  • MI7