Vishay SUD09P10-195-GE3

Single P-Channel 100 V 0.195 Ohm Surface Mount Power Mosfet - TO-252-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-8.8 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance162 mΩ
Drain to Source Voltage (Vdss)-100 V
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.055 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape (CT)
Power Dissipation2.5 W
Rds On Max195 mΩ
Resistance195 mΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage-1 V
Turn-Off Delay Time33 ns
Turn-On Delay Time7 ns
Dimensions
Height2.507 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD09P10-195-GE3.

element14 APAC
Datasheet6 pages14 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages8 years ago
Upverter
Datasheet8 pages5 years ago
iiiC
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-7.11%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SUD09P10-195-GE3.

Related Parts

Descriptions

Descriptions of Vishay SUD09P10-195-GE3 provided by its distributors.

Single P-Channel 100 V 0.195 Ohm Surface Mount Power Mosfet - TO-252-3
Power Field-Effect Transistor, 8.8A I(D), 100V, 0.195ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET,P CH,DIODE,100V,8.8A,TO-252; Transistor Polarity:P Channel; Continuous Drain Current Id:-8.8A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.162ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Id Max:-8.8A; Power Dissipation Pd:2.5W; Voltage Vgs Max:-20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-8.8 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance162 mΩ
Drain to Source Voltage (Vdss)-100 V
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.055 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape (CT)
Power Dissipation2.5 W
Rds On Max195 mΩ
Resistance195 mΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage-1 V
Turn-Off Delay Time33 ns
Turn-On Delay Time7 ns
Dimensions
Height2.507 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD09P10-195-GE3.

element14 APAC
Datasheet6 pages14 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages8 years ago
Upverter
Datasheet8 pages5 years ago
iiiC
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago