Infineon IRFR9024NTRPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.175 Ohm; Id -11A; D-pak (TO-252AA); Pd 38W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-11 A
Current Rating-11 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance175 mΩ
Drain to Source Voltage (Vdss)-55 V
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance350 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation38 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
On-State Resistance175 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation38 W
Rds On Max175 mΩ
Rise Time55 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time23 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)-55 V
Dimensions
Height2.3876 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR9024NTRPBF.

Newark
Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages19 years ago
Upverter
Technical Drawing1 page24 years ago

Inventory History

3 month trend:
+44.84%

Alternate Parts

Price @ 1000
$ 0.411
$ 1.271
$ 1.271
Stock
2,762,068
274,554
274,554
Authorized Distributors
16
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
-55 V
-55 V
-55 V
Continuous Drain Current (ID)
-11 A
-11 A
-11 A
Threshold Voltage
-4 V
-
-
Rds On Max
175 mΩ
175 mΩ
175 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
38 W
38 W
38 W
Input Capacitance
350 pF
350 pF
350 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFR9024NTRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFR9024NTRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -11 A, TO-252, IRFR9024NTRPBF
Single P-Channel 55V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-252-3
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
P-MOSFET 8.8A 60V 42W 0.28&ohm IRFR9024NPBF IRFR9026NTRPBF IRFR9024NTRPBF
HEXFET POWER MOSFET Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
P Channel Mosfet, -55V, 11A, D-Pak, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:11A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFR9024NTRPBF.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9024N-TR PBF
  • IRFR9024NTRPBF.
  • IRFR9024NTRPBF.....
  • SP001557190

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-11 A
Current Rating-11 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance175 mΩ
Drain to Source Voltage (Vdss)-55 V
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance350 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation38 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
On-State Resistance175 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation38 W
Rds On Max175 mΩ
Rise Time55 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time23 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)-55 V
Dimensions
Height2.3876 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR9024NTRPBF.

Newark
Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages19 years ago
Upverter
Technical Drawing1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago