STMicroelectronics STTH200L06TV1

Turbo 2 Ultrafast High Voltage Rectifier | Diode Module 600V 120A Isotop
$ 17.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH200L06TV1.

Farnell

Datasheet11 pages11 years ago

Components Direct

Nu Horizons

HQonline

Mouser

Inventory History

3 month trend:
+42.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH60L06TV1
High Voltage Rectifier, 150Deg C, Isotop Rohs Compliant: Yes |Stmicroelectronics STTH60L06TV1
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon
STMicroelectronicsSTTH20004TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
MicrochipAPTDR90X1601G
Pm-Diode-Rectifier-Sp1 Rohs Compliant: Yes |Microchip Technology APTDR90X1601G

Descriptions

Descriptions of STMicroelectronics STTH200L06TV1 provided by its distributors.

TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
Rectifier Diode, 1 Phase, 2 Element, 120A, 600V V(RRM), Silicon
STTH200L06TV Series 120 A 600 V 80 ns High Voltage Ultrafast Rectifier - ISOTOP
Rectifier Diode, 600 V, 240 A, 1.2 V, Dual Isolated Rohs Compliant: Yes |Stmicroelectronics STTH200L06TV1
ULTRAFAST 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 240A; Forward Voltage VF Max: 1.2V; Diode Module Configuration: Dual Isolated; Product Range: STTH2 Series; SVHC: No SVHC (17-Dec-2015); Curren

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics