STMicroelectronics STTH110RL

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Voltage1.7 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current20 A
Min Operating Temperature-50 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current18 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage1 kV
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH110RL.

Future Electronics
Datasheet8 pages11 years ago
STMicroelectronics
Datasheet6 pages18 years ago
Datasheet6 pages18 years ago
Newark
Datasheet11 pages4 years ago
Nu Horizons
Datasheet5 pages21 years ago

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.099
$ 0.099
Stock
439,563
727,976
727,976
Authorized Distributors
6
10
10
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1.7 V
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
75 ns
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH110RL.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH110RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
High Voltage Ultrafast Rectifier Diode
Rectifier,1Kv, 1A, Do-41 Rohs Compliant: Yes |Stmicroelectronics STTH110RL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountThrough Hole
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Voltage1.7 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current20 A
Min Operating Temperature-50 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current18 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage1 kV
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH110RL.

Future Electronics
Datasheet8 pages11 years ago
STMicroelectronics
Datasheet6 pages18 years ago
Datasheet6 pages18 years ago
Newark
Datasheet11 pages4 years ago
Nu Horizons
Datasheet5 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant