STMicroelectronics STPS3L40S

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)40 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current100 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L40S.

Future Electronics
Datasheet9 pages11 years ago
Datasheet8 pages18 years ago
STMicroelectronics
Datasheet8 pages13 years ago
Newark
Datasheet13 pages4 years ago
iiiC
Datasheet8 pages13 years ago
Mouser
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-57.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS3L40S.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS3L40S provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AB
SCHOTTKY RECT, 3A,40V, DO214AB; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: STPS3 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3L40S.

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)40 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current100 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L40S.

Future Electronics
Datasheet9 pages11 years ago
Datasheet8 pages18 years ago
STMicroelectronics
Datasheet8 pages13 years ago
Newark
Datasheet13 pages4 years ago
iiiC
Datasheet8 pages13 years ago
Mouser
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant