Vishay SS34-E3/57T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Height2.417 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS34-E3/57T.

element14
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet9 pages13 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Future Electronics
Datasheet4 pages10 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet4 pages11 years ago
Upverter
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS34-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SS34-E3/57T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Diode,Schottky Barrier,Vr 40V,If 3A,Pkg DO-214AB (SMC),Vf 0.5V,Tj +125C,Cs 100A
SS34 Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AB
DIODE, RECTIFIER, 3A, 40V, DO-214AB; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:100A; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Diode Case Style:DO-214AB; No. of Pins:2; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS34 E3/57T
  • SS34-E3/57T.
  • SS34-E3/57T..
  • SS34E3/57T

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Height2.417 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS34-E3/57T.

element14
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet9 pages13 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Future Electronics
Datasheet4 pages10 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet4 pages11 years ago
Upverter
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago