STMicroelectronics STPS1L60ZFY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
Technical
Average Rectified Current1 A
Forward Current1 A
Forward Voltage540 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current50 µA
Schedule B8541100080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L60ZFY.

Future Electronics
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-9.07%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.101
$ 0.101
Stock
1,800,502
2,067,016
2,067,016
Authorized Distributors
9
11
11
Mount
-
-
-
Case/Package
SOD
-
-
Forward Voltage
540 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS1L60ZFY.

Descriptions

Descriptions of STMicroelectronics STPS1L60ZFY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Rectifier Diode Schottky 60V 1A Automotive 2-Pin SOD-123F T/R
STPS1L60 Series 60 V 1 Automotive Low Drop Power Schottky Rectifier - SOD-123F
SCHOTTKY RECTIFIER, 1A, 60V, SOD-123FL; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOD
Technical
Average Rectified Current1 A
Forward Current1 A
Forward Voltage540 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current50 µA
Schedule B8541100080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L60ZFY.

Future Electronics
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant