STMicroelectronics STM8L151G4U6

IC MCU 8BIT 16KB FLASH 28UFQFPN / MCU 8-bit STM8 CISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUFQFPN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Data Bus Width8 b
EEPROM Memory Size1 kB
Frequency16 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation286 mW
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH, ROM
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current350 nA
Number of A/D Converters18
Number of D/A Converters1
Number of I2C Channels1
Number of I/Os26
Number of Programmable I/O26
Number of SPI Channels1
Number of Timers/Counters1
Number of USART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151G4U6.

Future Electronics
Datasheet142 pages9 years ago
Factory Futures
Datasheet129 pages11 years ago
Datasheet127 pages11 years ago
Datasheet126 pages12 years ago
Augswan
Datasheet142 pages7 years ago
Components Direct
Datasheet131 pages10 years ago

Inventory History

3 month trend:
+1135%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.259
$ 1.259
Stock
1,149,043
1,577,616
1,577,616
Authorized Distributors
9
5
5
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
26
26
26
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH, ROM
FLASH, ROM
FLASH, ROM
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM8L151G4U6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM8L151G4U6 provided by its distributors.

IC MCU 8BIT 16KB FLASH 28UFQFPN / MCU 8-bit STM8 CISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Mcu, 8Bit, Stm8, 16Mhz, Ufqfn-28; Product Range:Stm8 Family Stm8L Series Microcontrollers; Device Core:Stm8; Operating Frequency Max:16Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins; Ic Case/Package:Ufqfn; No. Of I/O S:26I/O S Rohs Compliant: Yes |Stmicroelectronics STM8L151G4U6
8-B ULTRALOW PWR MCU, UP TO 32 KB FLASH, 1 KB DATA EEPROM, RTC, LCD, TIMERS, USART, I2C, SPI, ADC, DAC, COMPT RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8 L151G4U6

Technical Specifications

Physical
Case/PackageUFQFPN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Data Bus Width8 b
EEPROM Memory Size1 kB
Frequency16 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation286 mW
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH, ROM
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current350 nA
Number of A/D Converters18
Number of D/A Converters1
Number of I2C Channels1
Number of I/Os26
Number of Programmable I/O26
Number of SPI Channels1
Number of Timers/Counters1
Number of USART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151G4U6.

Future Electronics
Datasheet142 pages9 years ago
Factory Futures
Datasheet129 pages11 years ago
Datasheet127 pages11 years ago
Datasheet126 pages12 years ago
Augswan
Datasheet142 pages7 years ago
Components Direct
Datasheet131 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant