📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics STM32F746NGH6

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Frame
$ 11.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F746NGH6.

TME

Datasheet227 pages9 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.03%

CAD Models

Download STMicroelectronics STM32F746NGH6 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.293
$ 13.902
Stock
180,250
52,702
Authorized Distributors
6
4
Case/Package
TFBGA
-
Number of Pins
216
-
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
216 MHz
-
Number of I/Os
168
10
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, LIN, SD, SPI, UART, USART, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM32F756NGH6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Frame
STMicroelectronicsSTM32F439NGH6
MCU 32-Bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsSTM32F429NIH6
MCU 32-bit STM32 ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 216-Pin TFBGA

Descriptions

Descriptions of STMicroelectronics STM32F746NGH6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Frame
32bit Microcontroller, 216MHz, 1024 kB, 340 kB RAM, 216-pin TFBGA
STM32F746NG Series 1 MB Flash 320 kB RAM 32-Bit SMT Microcontroller - TFBGA-216
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
RISC Microcontroller, 32-Bit, FLASH, 216MHz, CMOS, PBGA216
Mcu, 32Bit, 216Mhz, Tfbga-216; Product Range:Stm32 Family Stm32F7 Series Microcontrollers; Device Core:Arm Cortex-M7; Data Bus Width:32 Bit; Operating Frequency Max:216Mhz; Program Memory Size:1Mb; No. Of Pins:216Pins Rohs Compliant: Yes |Stmicroelectronics STM32F746NGH6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics