STMicroelectronics STM32F439IIT6

MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 176-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins176
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size2 MB
Frequency180 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Power Dissipation526 mW
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels24
Number of Channels24
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os140
Number of Programmable I/O140
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size256 kB
Watchdog TimerYes
Dimensions
Height1.45 mm
Length24.1 mm
Width24.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F439IIT6.

STMicroelectronics
Datasheet233 pages8 years ago
Datasheet102 pages10 years ago
Datasheet175 pages11 years ago
element14 APAC
Datasheet231 pages8 years ago
Datasheet226 pages9 years ago
Newark
Datasheet226 pages10 years ago
Augswan
Datasheet241 pages6 years ago
Future Electronics
Datasheet240 pages7 years ago
Farnell
Datasheet216 pages10 years ago

Inventory History

3 month trend:
+5.04%

Alternate Parts

Price @ 1000
$ 13.009
$ 9.811
$ 9.811
Stock
231,758
816,543
816,543
Authorized Distributors
9
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
176
176
176
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
180 MHz
168 MHz
168 MHz
Number of I/Os
140
140
140
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
1 MB
1 MB
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F439IIT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F439IIT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP176
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-176
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT, HW crypto
Mcu, 32Bit, Cortex-M4, 180Mhz, Lqfp-176; Product Range:Stm32 Family Stm32F4 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:2Mb; Ram Memory Size:256Kb; No. Of Rohs Compliant: Yes |Stmicroelectronics STM32F439IIT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F439IIT6.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins176
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size2 MB
Frequency180 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Power Dissipation526 mW
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels24
Number of Channels24
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os140
Number of Programmable I/O140
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size256 kB
Watchdog TimerYes
Dimensions
Height1.45 mm
Length24.1 mm
Width24.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F439IIT6.

STMicroelectronics
Datasheet233 pages8 years ago
Datasheet102 pages10 years ago
Datasheet175 pages11 years ago
element14 APAC
Datasheet231 pages8 years ago
Datasheet226 pages9 years ago
Newark
Datasheet226 pages10 years ago
Augswan
Datasheet241 pages6 years ago
Future Electronics
Datasheet240 pages7 years ago
Farnell
Datasheet216 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant