STMicroelectronics STM32F429VGT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency180 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Power Dissipation465 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels24
Number of Channels16
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os82
Number of Programmable I/O82
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size256 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length14.2 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429VGT6.

Newark
Datasheet233 pages8 years ago
Datasheet226 pages10 years ago
Future Electronics
Datasheet102 pages10 years ago
Datasheet240 pages6 years ago
Upverter
Datasheet174 pages11 years ago
element14 APAC
Datasheet231 pages8 years ago
Datasheet226 pages9 years ago
Farnell
Datasheet216 pages10 years ago
SHENGYU ELECTRONICS
Datasheet239 pages7 years ago
Arrow.cn
Datasheet226 pages9 years ago

Inventory History

3 month trend:
+14.24%

Alternate Parts

Price @ 1000
$ 10.13
$ 9.473
$ 9.473
Stock
671,108
320,280
320,280
Authorized Distributors
9
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Number of I/Os
82
82
82
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F429VGT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F429VGT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP
1MB 1.8V~3.6V ARM Cortex-M4 180MHz 82 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32F Series 1 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - LQFP-100
Mcu, 32Bit, Cortex-M4, 180Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F4 Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:180Mhz; Program Memory Size:1Mb; No. Of Pins:100Pins Rohs Compliant: Yes |Stmicroelectronics STM32F429VGT6
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC, TFT
32-bit MCU; 1MB-FLASH; 256kB-SRAM; 82 I/O; 1,8V~3,6V; 180MHz; A/D; D/A; UART/USART; SPI; TWI; CAN; ETHERNET; USB; -40°C ~ 85°C; ; Equivalent: STM32F429VGT6TR;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency180 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Power Dissipation465 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels24
Number of Channels16
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os82
Number of Programmable I/O82
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size256 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length14.2 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429VGT6.

Newark
Datasheet233 pages8 years ago
Datasheet226 pages10 years ago
Future Electronics
Datasheet102 pages10 years ago
Datasheet240 pages6 years ago
Upverter
Datasheet174 pages11 years ago
element14 APAC
Datasheet231 pages8 years ago
Datasheet226 pages9 years ago
Farnell
Datasheet216 pages10 years ago
SHENGYU ELECTRONICS
Datasheet239 pages7 years ago
Arrow.cn
Datasheet226 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant