STMicroelectronics STM32F407IGH6

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins176
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature85 °C
Max Power Dissipation513 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of ADC Channels24
Number of Channels24
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os140
Number of Programmable I/O140
Number of PWM Channels2
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size192 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height500 µm
Length10.05 mm
Width10.05 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407IGH6.

Upverter
Datasheet180 pages11 years ago
Future Electronics
Datasheet167 pages12 years ago
Augswan
Datasheet202 pages7 years ago
STMicroelectronics
Datasheet201 pages8 years ago
TME
Datasheet199 pages9 years ago
Newark
Datasheet201 pages8 years ago
Datasheet185 pages10 years ago
Burklin Elektronik
Datasheet203 pages3 years ago
Farnell
Datasheet154 pages12 years ago
SHENGYU ELECTRONICS
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-4.21%

Alternate Parts

Price @ 1000
$ 10.28
$ 10.837
$ 10.837
Stock
710,368
436,769
436,769
Authorized Distributors
8
9
9
Case/Package
BGA
-
-
Number of Pins
176
201
201
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
168 MHz
-
-
Number of I/Os
140
140
140
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F407IGH6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F407IGH6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PBGA176
ARM Cortex M4 microcontroller, 32 bit, 168 MHz, UFBGA-201, STM32F407IGH6
STMICROELECTRONICS - STM32F407IGH6 - MCU, 32BIT, CORTEX-M4, 168MHZ, BGA-176
Microcontroller STM32F407; 32bit ARM CortexM4; 168MHz;1MB; 1.8-3.6V; -40+85st.C;UFBGA-176;Tray
STM32F Series 1 MB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - UFBGA-176
1MB 1.8V~3.6V ARM Cortex-M4 192KB 168MHz FLASH 140 UFBGA-201 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
ARM Cortex-M4 32b MCU+FPU, 210DMIPS, up to 1MB Flash/192+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera
IC, 32BIT MCU, ARM CORTEXM4, 168MHz, 176; IC, 32BIT MCU, ARM CORTEXM4, 168MHz, 176-UFBGA; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:140; Program Memory Size:1024KB; RAM Memory Size:192KB; CPU Speed:168MHz; Oscillator Type:External, Internal
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = CAN / Interfaces = UART / Interfaces = USB / Interfaces = Ethernet / ADC Channels = 24 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 140 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = BGA / Pins = 201 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 0.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F407IGH6.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins176
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature85 °C
Max Power Dissipation513 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of ADC Channels24
Number of Channels24
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os140
Number of Programmable I/O140
Number of PWM Channels2
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size192 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height500 µm
Length10.05 mm
Width10.05 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407IGH6.

Upverter
Datasheet180 pages11 years ago
Future Electronics
Datasheet167 pages12 years ago
Augswan
Datasheet202 pages7 years ago
STMicroelectronics
Datasheet201 pages8 years ago
TME
Datasheet199 pages9 years ago
Newark
Datasheet201 pages8 years ago
Datasheet185 pages10 years ago
Burklin Elektronik
Datasheet203 pages3 years ago
Farnell
Datasheet154 pages12 years ago
SHENGYU ELECTRONICS
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant