STMicroelectronics STM32F405ZGT7

MCU 32-Bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, EBI/EMI, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature105 °C
Max Power Dissipation435 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels24
Number of Channels24
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os114
Number of Programmable I/O114
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size192 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405ZGT7.

Upverter
Datasheet180 pages11 years ago
STMicroelectronics
Datasheet201 pages8 years ago
Newark
Datasheet201 pages8 years ago
Datasheet185 pages10 years ago
element14 APAC
Datasheet199 pages9 years ago
Datasheet185 pages10 years ago
Future Electronics
Datasheet202 pages7 years ago
SHENGYU ELECTRONICS
Datasheet40 pages7 years ago

Inventory History

3 month trend:
+1.42%

Alternate Parts

Price @ 1000
$ 9.81
$ 8.802
$ 8.802
Stock
136,296
656,651
656,651
Authorized Distributors
9
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
114
114
114
Interface
CAN, EBI/EMI, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
CAN, EBI/EMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, EBI/EMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F405ZGT7.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F405ZGT7 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
1MB 1.8V~3.6V ARM Cortex-M4 168MHz 114 LQFP-144 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
STMICROELECTRONICS STM32F405ZGT7 MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144
STM32F Series 1 MB Flash 192 kB 32-Bit SMT Microcontroller - LQFP-144
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of
Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-144; Product Range:Stm32 Family Stm32F4 Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:168Mhz; Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F405ZGT7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, EBI/EMI, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature105 °C
Max Power Dissipation435 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels24
Number of Channels24
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os114
Number of Programmable I/O114
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size192 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405ZGT7.

Upverter
Datasheet180 pages11 years ago
STMicroelectronics
Datasheet201 pages8 years ago
Newark
Datasheet201 pages8 years ago
Datasheet185 pages10 years ago
element14 APAC
Datasheet199 pages9 years ago
Datasheet185 pages10 years ago
Future Electronics
Datasheet202 pages7 years ago
SHENGYU ELECTRONICS
Datasheet40 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant