STMicroelectronics STM32F405RGT7TR

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels24
Number of Channels16
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os51
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size192 kB
Schedule B8542310000
Dimensions
Height1.45 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405RGT7TR.

Upverter
Datasheet180 pages11 years ago
STMicroelectronics
Datasheet201 pages8 years ago
Augswan
Datasheet202 pages7 years ago

Inventory History

3 month trend:
+102%

Alternate Parts

Price @ 1000
$ 8.154
$ 7.43
$ 7.43
Stock
200,779
1,292,094
1,292,094
Authorized Distributors
8
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
51
51
51
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F405RGT7TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F405RGT7TR provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
ARM Cortex-M4 series Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 64-LQ
Mcu, 32Bit, 168Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32F405RGT7TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels24
Number of Channels16
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os51
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size192 kB
Schedule B8542310000
Dimensions
Height1.45 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405RGT7TR.

Upverter
Datasheet180 pages11 years ago
STMicroelectronics
Datasheet201 pages8 years ago
Augswan
Datasheet202 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant