STMicroelectronics STM32F205RGT6TR

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency120 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of A/D Converters3
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RGT6TR.

SHENGYU ELECTRONICS
Datasheet182 pages8 years ago
Upverter
Datasheet177 pages11 years ago
STMicroelectronics
Datasheet174 pages12 years ago
Datasheet170 pages12 years ago

Inventory History

3 month trend:
+10.72%

Alternate Parts

Price @ 1000
$ 7.791
$ 8.483
$ 8.483
Stock
453,855
820,468
820,468
Authorized Distributors
7
10
10
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
51
51
51
Interface
CAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, MMC, SDIO, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, MMC, SDIO, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F205RGT6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F205RGT6TR provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 1024kB; SRAM 128kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP64

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F205RGT6TR.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency120 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of A/D Converters3
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RGT6TR.

SHENGYU ELECTRONICS
Datasheet182 pages8 years ago
Upverter
Datasheet177 pages11 years ago
STMicroelectronics
Datasheet174 pages12 years ago
Datasheet170 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant