STMicroelectronics STM32F103RBT6

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Address Bus Width32 b
Core ArchitectureARM
Data Bus Width32 b
Density1 Mb
Flash Memory Size128 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters2
Number of ADC Channels16
Number of Bits32
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O64
Number of PWM Channels1
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size20 kB
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RBT6.

Upverter
Datasheet117 pages8 years ago
Newark
Datasheet99 pages13 years ago
Datasheet105 pages10 years ago
Datasheet105 pages10 years ago
Farnell
Datasheet84 pages15 years ago
Datasheet91 pages15 years ago
element14
Datasheet96 pages13 years ago
Verical
Datasheet92 pages14 years ago
iiiC
Datasheet99 pages13 years ago
TME
Datasheet96 pages13 years ago
Nu Horizons
Datasheet80 pages16 years ago

Inventory History

3 month trend:
-11.55%

Alternate Parts

Price @ 1000
$ 4.27
$ 4.078
$ 4.078
Stock
1,673,596
1,247,508
1,247,508
Authorized Distributors
11
10
10
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
51
51
51
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F103RBT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F103RBT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
ARM Microcontrollers - MCU 32BIT Cortex M3 128K FLASH 20KB RAM
STM32F Series 128 kB Flash 20 kB RAM 32-Bit SMT Microcontroller - LQFP-64
128KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32-Bit Microcontroller; Controller Family/Series:(ARM Cortex) STM32; Memory Size, Flash:128KB; Memory Size, RAM:20KB; No. of I/O Pins:51; No. of ADC Inputs:2; No. of Timers:4; Clock Speed:72MHz; Interface:CAN,I2C,SPI,USB,UART ;RoHS Compliant: Yes
32BIT MCU, CORTEX M3, 128K FLASH; Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:128 KB; RAM Memory Size:20KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DMA, PWM, RTC, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:(ARM Cortex) STM32; Clock Frequency:72MHz; Flash Memory Size:128KB; IC Generic Number:32F103RB; Interface:CAN, I2C, SPI, USART, USB; Interface:CAN, I2C, SPI, USART, USB; Interface Type:CAN, I2C, SPI, UART, USB; Memory Type:FLASH; No. of ADC Inputs:16; No. of Bits:32; No. of I/O's:49; Number of bits In Timer:16; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Program Memory Size:128KB; Serial Comms:2xSPI, 2xI2C, 3xUSART, USB, CAN; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103 RBT6
  • STM32F103RBT6.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Address Bus Width32 b
Core ArchitectureARM
Data Bus Width32 b
Density1 Mb
Flash Memory Size128 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters2
Number of ADC Channels16
Number of Bits32
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O64
Number of PWM Channels1
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size20 kB
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RBT6.

Upverter
Datasheet117 pages8 years ago
Newark
Datasheet99 pages13 years ago
Datasheet105 pages10 years ago
Datasheet105 pages10 years ago
Farnell
Datasheet84 pages15 years ago
Datasheet91 pages15 years ago
element14
Datasheet96 pages13 years ago
Verical
Datasheet92 pages14 years ago
iiiC
Datasheet99 pages13 years ago
TME
Datasheet96 pages13 years ago
Nu Horizons
Datasheet80 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant