STMicroelectronics STM32F100C6T6B

MCU 32-bit STM32F1 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 2.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100C6T6B.

HQonline

Datasheet96 pages9 years ago

Newark

Arrow Electronics

iiiC

Farnell

Inventory History

3 month trend:
-4.54%

CAD Models

Download STMicroelectronics STM32F100C6T6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.399
$ 2.524
Stock
345,459
750,075
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
24 MHz
24 MHz
Number of I/Os
37
37
Interface
I2C, IrDA, LIN, SPI
I2C, IrDA, LIN, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMKE02Z32VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z16VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100C6T6B provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F100C6T6B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,32 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP48
Low & medium-density value line, advanced ARM-based 32-bit MCU with 16 to 128 KB Flash
32KB 2V~3.6V ARM Cortex-M3 4KB 24MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32BIT Cortex MCU LQFP48 32KB RoHSconf
STMicroelectronics STM32F1, ARM Cortex M3, 48, LQFP, 0CAN
MCU, 32BIT, 24MHZ, LQFP-48; Product Range:STM32 Family STM32F1 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:24MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pins:48Pins RoHS Compliant: Yes
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 37 No. of timers: 6 Bus width: 32 Bit Interfaces: I²C / IrDA / LIN / SPI / UART / USART Package: LQFP-48 ADC resolution: 12 bit Flash memory: 32 KB RAM: 4 KB SRAM: 4 KB
IC, MCU, 32BIT, 32K FLASH, 48LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:37; Program Memory Size:32 KB; RAM Memory Size:4KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Interface:I2C, SPI, USART; Interface:CEC, I2C, JTAG, SPI, USART; Peripherals:ADC, DAC, DMA; Program Memory Size:32KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100C6T6B.