STMicroelectronics STM32F100C6T6BTR

MCU 32-bit STM32F1 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
$ 2.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100C6T6BTR.

HQonline

Datasheet96 pages9 years ago

Upverter

STMicroelectronics

Inventory History

3 month trend:
-64.45%

CAD Models

Download STMicroelectronics STM32F100C6T6BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.841
$ 2.494
Stock
715,543
312,941
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
24 MHz
24 MHz
Number of I/Os
37
37
Interface
HDMI-CEC, I2C, IrDA, LIN, SPI
HDMI-CEC, I2C, IrDA, LIN, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F101C6T6A
Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F103C6T6A
STM32F103C6T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,32 KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F102C6T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS

Descriptions

Descriptions of STMicroelectronics STM32F100C6T6BTR provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
IC MCU 32BIT 32KB FLASH 48LQFP / Low & medium-density value line, advanced ARM-based 32-bit MCU Low & medium-density value line, advanced ARM-based 32-bit MCU
ARM Microcontrollers - MCU 32BIT CORTEX M3 32K Flash 4KB RAM
Mainstream Value line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz, 32 KB
STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
32KB 2V~3.6V ARM Cortex-M3 4KB 24MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2V~3.6V 24MHz 4KB FLASH 32KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 37 1 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 10x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics