onsemi STK541UC62K-E

STK541xx Series 450 V 10 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-23
$ 15.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK541UC62K-E.

IHS

Datasheet15 pages4 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.08%

CAD Models

Download onsemi STK541UC62K-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-19
Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Related Parts

MOTOR DRIVER, 3 PHASE AC, 15A, SIP-29MOTOR DRIVER, 3 PHASE AC, 15A, SIP-29
3-Phase Inverter Motor Driver 0V to 450V 29-Pin SIP Fan-Fold
STK551xx Series 450 V 20 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-29

Descriptions

Descriptions of onsemi STK541UC62K-E provided by its distributors.

STK541xx Series 450 V 10 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-23
ON SEMICONDUCTOR STK541UC62K-E MOTOR DRIVER, 3P AC, 10A, SIP-23
MOTOR DRIVER, 3P AC, 10A, SIP-23; Motor Type: Three Phase AC; No. of Outputs: 1Outputs; Output Current: 10A; Output Voltage: -; Driver Case Style: SIP; No. of Pins: 23Pins; Supply Voltage Min: 13.5V; Supply Voltage Max: 16.5V; O

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK541UC62K-E.