onsemi STK554U392A-E

3-Phase Inverter Motor Driver 0V to 450V 29-Pin SIP Fan-Fold
$ 6.582
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK554U392A-E.

IHS

Datasheet16 pages4 years ago

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-31
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STK551xx Series 450 V 20 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-29
MOTOR DRIVER, 3 PHASE AC, 15A, SIP-29MOTOR DRIVER, 3 PHASE AC, 15A, SIP-29
IC MOTOR DRIVER 35SIP / Half Bridge (3) Driver AC Motors IGBT 35-SIP

Descriptions

Descriptions of onsemi STK554U392A-E provided by its distributors.

3-Phase Inverter Motor Driver 0V to 450V 29-Pin SIP Fan-Fold
STK554xx Series 450 V 15 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-29
Current Limiting Shoot-Through UVLO ACTIVE (Last Updated: 20hours ago) Lead Free Bulk bridge driver 15A 600V 21.8mm 20kHz
MOTOR DRIVER, 3 PHASE AC, 15A, SIP-29; Motor Type: Three Phase AC; No. of Outputs: 3Outputs; Output Current: 15A; Output Voltage: -; Driver Case Style: SIP; No. of Pins: 29Pins; Supply Voltage Min: 13.5V; Supply Voltage Max: 16.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK554U392A-E.
  • STK554U392A-E..