Cypress Semiconductor STK11C88-NF25

NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin SOIC Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Access Time25 ns
Data Bus Width8 b
Density256 kb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C88-NF25.

SHENGYU ELECTRONICS
Datasheet17 pages15 years ago
Future Electronics
Datasheet17 pages15 years ago
Datasheet15 pages15 years ago
Datasheet14 pages30 years ago

Alternate Parts

Price @ 1000
$ 25.95
$ 25.95
Stock
14,711
197,345
197,345
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor STK11C88-NF25.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor STK11C88-NF25 provided by its distributors.

NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin SOIC Tube
IC NVSRAM 256K PARALLEL 28SOIC
32K X 8 NON-VOLATILE SRAM 25 ns PDSO28

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK11C88NF25

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Access Time25 ns
Data Bus Width8 b
Density256 kb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C88-NF25.

SHENGYU ELECTRONICS
Datasheet17 pages15 years ago
Future Electronics
Datasheet17 pages15 years ago
Datasheet15 pages15 years ago
Datasheet14 pages30 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant