Cypress Semiconductor CY62256NLL-55SNXI

CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - SOIC-28

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time55 ns
Address Bus Width15 b
Density256 kb
Frequency1 MHz
InterfaceParallel
Max Frequency18 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Number of Ports1
Number of Words32000
Operating Supply Voltage5 V
PackagingBulk
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height2.794 mm
Length18.03 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY62256NLL-55SNXI.

element14 APAC
Datasheet16 pages21 years ago
Farnell
Datasheet17 pages21 years ago
Upverter
Datasheet14 pages21 years ago
Datasheet13 pages17 years ago
Newark
Datasheet16 pages21 years ago
element14
Datasheet13 pages17 years ago
Datasheet14 pages21 years ago
Augswan
Datasheet17 pages21 years ago
Future Electronics
Datasheet17 pages21 years ago
iiiC
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.06
Stock
437,780
260,471
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
15 b
Access Time
55 ns
55 ns
Frequency
1 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY62256NLL-55SNXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY62256NLL-55SNXI provided by its distributors.

CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - SOIC-28
CYPRESS SEMICONDUCTOR - CY62256NLL-55SNXI - IC, SRAM, 256K, 32KX8, 5V, SOIC28
SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SNC N Tube
256K LP SRAM 32K X 8 4.5~5.5V 28PIN 330 MIL SOP 55NS INDUSTRIAL TEMP
IC SRAM 256KBIT PARALLEL 28SOIC
Product Description Demo for Development.
SRAM LLPow as 5V 32kx8 55ns SOP28
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28
French Electronic Distributor since 1988
SRAM 256Kb 55ns 32K x 8 Low Power SRAM
32K X 8 STANDARD SRAM 55 ns PDSO28
256K LP SRAM 32KX8 4.5-5.5V 28PI

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL-55-SNXI
  • CY62256NLL-55SNXI_
  • CY62256NLL55SNXI
  • CY62256NLL55SNXI_

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time55 ns
Address Bus Width15 b
Density256 kb
Frequency1 MHz
InterfaceParallel
Max Frequency18 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Number of Ports1
Number of Words32000
Operating Supply Voltage5 V
PackagingBulk
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height2.794 mm
Length18.03 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY62256NLL-55SNXI.

element14 APAC
Datasheet16 pages21 years ago
Farnell
Datasheet17 pages21 years ago
Upverter
Datasheet14 pages21 years ago
Datasheet13 pages17 years ago
Newark
Datasheet16 pages21 years ago
element14
Datasheet13 pages17 years ago
Datasheet14 pages21 years ago
Augswan
Datasheet17 pages21 years ago
Future Electronics
Datasheet17 pages21 years ago
iiiC
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet5 pages10 years ago