STMicroelectronics STD7NK40ZT4

N-Channel 400V - 0.85 Ohm - 5.4A Zener-Protected SuperMESH(TM) POWER MOSFET
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)5.4 A
Current Rating5.4 A
Drain to Source Breakdown Voltage400 V
Drain to Source Resistance1 Ω
Drain to Source Voltage (Vdss)400 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance535 pF
Max Operating Temperature150 °C
Max Power Dissipation70 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation70 W
Rds On Max1 Ω
Resistance1 Ω
Rise Time15 ns
Threshold Voltage3.75 V
Turn-Off Delay Time30 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)400 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD7NK40ZT4.

Newark
Datasheet13 pages21 years ago
element14 APAC
Datasheet13 pages13 years ago
Future Electronics
Datasheet22 pages5 years ago

Inventory History

3 month trend:
+28.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STD7NK40ZT4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STD7NK40ZT4 provided by its distributors.

N-Channel 400V - 0.85 Ohm - 5.4A Zener-Protected SuperMESH(TM) POWER MOSFET
N-Channel 400 V 1 Ohm Surface Mount SuperMESH Power MosFet - TO-252
Trans MOSFET N-CH 400V 5.4A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 400V 5.4A DPAK
N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in DPAK package
Ciiva Crawler
Mosfet, N Channel, 400V, 5.4A, Dpak; Channel Type:N Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:2.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STD7NK40ZT4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)5.4 A
Current Rating5.4 A
Drain to Source Breakdown Voltage400 V
Drain to Source Resistance1 Ω
Drain to Source Voltage (Vdss)400 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance535 pF
Max Operating Temperature150 °C
Max Power Dissipation70 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation70 W
Rds On Max1 Ω
Resistance1 Ω
Rise Time15 ns
Threshold Voltage3.75 V
Turn-Off Delay Time30 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)400 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD7NK40ZT4.

Newark
Datasheet13 pages21 years ago
element14 APAC
Datasheet13 pages13 years ago
Future Electronics
Datasheet22 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant