onsemi FQD6N40CTM

N-channel Power Mosfet, Qfet®, 400 V, 4.5 A, 1.0 Ω, Dpak
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)4.5 A
Current Rating4.5 A
Drain to Source Breakdown Voltage400 V
Drain to Source Resistance830 mΩ
Drain to Source Voltage (Vdss)400 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance625 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.5 W
Rds On Max1 Ω
Resistance1 Ω
Rise Time65 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time21 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)400 V
Dimensions
Height2.3 mm
Length6.6 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQD6N40CTM.

Future Electronics
Datasheet8 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages20 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages10 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page1 year ago
Datasheet9 pages2 years ago
Mouser
Datasheet9 pages20 years ago
DigiKey
Datasheet2 pages20 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+39.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FQD6N40CTM.

Related Parts

Descriptions

Descriptions of onsemi FQD6N40CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 400 V, 4.5 A, 1.0 Ω, DPAK
Power Field-Effect Transistor, 4.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 400V, 4.5A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:400V; On Resistance Rds(on):0.83ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:48W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD6N40CTM.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Continuous Drain Current (ID)4.5 A
Current Rating4.5 A
Drain to Source Breakdown Voltage400 V
Drain to Source Resistance830 mΩ
Drain to Source Voltage (Vdss)400 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance625 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.5 W
Rds On Max1 Ω
Resistance1 Ω
Rise Time65 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time21 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)400 V
Dimensions
Height2.3 mm
Length6.6 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQD6N40CTM.

Future Electronics
Datasheet8 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages20 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages10 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page1 year ago
Datasheet9 pages2 years ago
Mouser
Datasheet9 pages20 years ago
DigiKey
Datasheet2 pages20 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago