STMicroelectronics STD40NF10

N-channel 100 V, 0.025 Ohm, 50 A DPAK low gate charge STripFET(TM) II Power MOSFET
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance28 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time13 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.18 nF
Max Operating Temperature175 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation125 W
Rds On Max28 mΩ
Resistance28 mΩ
Rise Time46 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time54 ns
Turn-On Delay Time21 ns
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD40NF10.

Components Direct
Datasheet13 pages18 years ago
STMicroelectronics
Datasheet13 pages18 years ago
Newark
Datasheet18 pages5 years ago

Inventory History

3 month trend:
+246%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STD40NF10.

Related Parts

Descriptions

Descriptions of STMicroelectronics STD40NF10 provided by its distributors.

N-channel 100 V, 0.025 Ohm, 50 A DPAK low gate charge STripFET(TM) II Power MOSFET
N-Channel 100 V 0.028 Ohm Surface Mount StripFET II Power MosFet - TO-252-3
MOSFET, N CH, 100V, 50A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.025ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance28 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time13 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.18 nF
Max Operating Temperature175 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation125 W
Rds On Max28 mΩ
Resistance28 mΩ
Rise Time46 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time54 ns
Turn-On Delay Time21 ns
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD40NF10.

Components Direct
Datasheet13 pages18 years ago
STMicroelectronics
Datasheet13 pages18 years ago
Newark
Datasheet18 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant