STMicroelectronics STD25NF10T4

Mosfet Transistor, N Channel, 12.5 A, 100 V, 33 Mohm, 10 V, 3 V |Stmicroelectronics STD25NF10T4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)25 A
Current Rating25 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance33 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.55 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation100 W
Rds On Max38 mΩ
Resistance38 mΩ
Rise Time60 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage2 V
Turn-Off Delay Time60 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)100 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD25NF10T4.

Newark
Datasheet13 pages18 years ago
TME
Datasheet13 pages18 years ago
Farnell
Datasheet13 pages18 years ago
iiiC
Datasheet13 pages18 years ago
Upverter
Datasheet14 pages6 years ago
Mouser
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+164%

Alternate Parts

Price @ 1000
$ 0.84
$ 0.857
$ 0.857
Stock
1,370,612
298,512
298,512
Authorized Distributors
10
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
25 A
25 A
25 A
Threshold Voltage
2 V
-
-
Rds On Max
38 mΩ
38 mΩ
38 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
100 W
100 W
100 W
Input Capacitance
1.55 nF
1.55 nF
1.55 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STD25NF10T4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STD25NF10T4 provided by its distributors.

Mosfet Transistor, N Channel, 12.5 A, 100 V, 33 Mohm, 10 V, 3 V |Stmicroelectronics STD25NF10T4
N-Channel 100V - 0.033 Ohm - 25A - DPAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
MOSFET N-CH 100V 25A DPAK / Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R
N-channel 100 V, 0.033 Ohm typ., 25 A StripFET Power MOSFET in DPAK package
Ciiva Crawler
N-Channel 100 V 0.038 Ohm Surface Mount STripFET II Power MosFet - TO-252-3
MOSFET, N CH, 100V, 25A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:12.5A; Source Voltage Vds:100V; On Resistance
Power Field-Effect Transistor, 25A I(D), 100V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 100V, 25A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 12.5A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 100W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 25A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 100V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD25NF10-T4

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)25 A
Current Rating25 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance33 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.55 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation100 W
Rds On Max38 mΩ
Resistance38 mΩ
Rise Time60 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage2 V
Turn-Off Delay Time60 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)100 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD25NF10T4.

Newark
Datasheet13 pages18 years ago
TME
Datasheet13 pages18 years ago
Farnell
Datasheet13 pages18 years ago
iiiC
Datasheet13 pages18 years ago
Upverter
Datasheet14 pages6 years ago
Mouser
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant