STMicroelectronics ST7FMC2S4T6

8 Bit MCU, Nested Interrupts, ST7 Microcontrollers, ST7, 8 MHz, 16 KB, 44 Pins, LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FMC2S4T6.

IHS

Datasheet309 pages23 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

iiiC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2004-01-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsST72F325J4T6TR
MCU 8-bit ST7 CISC 16KB Flash 5V 44-Pin TQFP T/R
STMicroelectronicsST72F324BJ4T6
5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
STMicroelectronicsST7FMC2S6T6
ST7 Series 32 kB Flash 1 kB RAM 8 MHz 8-Bit Microcontroller - LQFP-44
NXP SemiconductorsMC908AP16ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP
NXP SemiconductorsMC908EY16CFAE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC68HC908JL8MFAE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP32

Descriptions

Descriptions of STMicroelectronics ST7FMC2S4T6 provided by its distributors.

8 Bit MCU, Nested Interrupts, ST7 Microcontrollers, ST7, 8 MHz, 16 KB, 44 Pins, LQFP
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP44
MCU 8-bit ST7 ST7 CISC 16KB Flash 5V 44-Pin LQFP Tray
8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC,BRUSHLESS MOTOR CONTROL, 5 TIMERS, SPI, LINSCI(TM)
Legacy MCUs, 11x10-bit, -40°C to 85°C, LQFP 44 10x10x1.4, RoHS
STMicroelectronics SCT
Product Range:st7 Microcontrollers; Cpu Speed:8Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:44Pins; Mcu Case Style:lqfp; No. Of I/o S:26I/o S; Embedded Interface Type:lin, Sci, Spi; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST7FMC2S4T6.