STMicroelectronics ST-LINK/V2

Programmers - Processor Based STM8S STM32 Programr 5V USB 2.0 JTAG DFU

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight145.149558 g
Technical
Core ArchitectureARM
Data Bus Width8 b
Evaluation KitYes
InterfaceUSB
Operating Supply Voltage5 V
Schedule B8471809000
Dimensions
Height29.972 mm
Length154.94 mm
Width109.982 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST-LINK/V2.

Newark
Datasheet4 pages12 years ago
Future Electronics
Datasheet3 pages18 years ago
element14 APAC
Datasheet4 pages8 years ago
TME
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+47.64%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST-LINK/V2.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST-LINK/V2 provided by its distributors.

Programmers - Processor Based STM8S STM32 Programr 5V USB 2.0 JTAG DFU
ICD/PROGRAMMER, FOR STM8, STM32; Supported Families: STM32, STM8; Kit Contents: SWIM Cable, USB Connector; Features: USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported; Product Range: -; SVHC: N
Family Name = STM32 / Product Type = Debugger / Product Type = Programmer / Kit Contents = Debugger / Programmer, USB to USB Mini-B Cable / Interfaces = JTAG / Interfaces = SWD / Interfaces = USB / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-LINK/V2.
  • ST-LINKV2

Technical Specifications

Physical
Weight145.149558 g
Technical
Core ArchitectureARM
Data Bus Width8 b
Evaluation KitYes
InterfaceUSB
Operating Supply Voltage5 V
Schedule B8471809000
Dimensions
Height29.972 mm
Length154.94 mm
Width109.982 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST-LINK/V2.

Newark
Datasheet4 pages12 years ago
Future Electronics
Datasheet3 pages18 years ago
element14 APAC
Datasheet4 pages8 years ago
TME
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant