Samtec SSW-119-01-T-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount, SSW Series
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-119-01-T-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Farnell

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-7.95%

CAD Models

Download Samtec SSW-119-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, CES Series
Conn Socket Strip Receptacle 40 POS 2.54mm Solder ST Through Hole
TE Connectivity6-534206-5
Connector Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity2-215309-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec SSW-119-01-T-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount, SSW Series
CONNECTOR, RCPT, 38POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 38Contacts; Gender: Receptacle; Product Range: SSW Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Co
Socket, 2.54Mm, 2X19 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssw Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. SSW-119-01-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-119-01-T-D.
  • SSW11901TD