Samtec SSW-110-02-G-D

SSW - Samtec 2.54mm Dual Row Straight Socket Strip 8.5mm Profile (mcv)(TO22)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating6.9 A
GenderReceptacle
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating550 V
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth4.95 mm
Lead Pitch2.54 mm
Length25.91 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-02-G-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
Newark
Datasheet2 pages8 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+114%

Alternate Parts

Price @ 1000
$ 1.67
$ 2
$ 2
Stock
42,489
299,298
299,298
Authorized Distributors
10
10
10
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-110-02-G-D.

Related Parts

Descriptions

Descriptions of Samtec SSW-110-02-G-D provided by its distributors.

SSW - Samtec 2.54mm Dual Row Straight Socket Strip 8.5mm Profile (mcv)(TO22)
Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Receptacle, 2.54Mm, Dual, 20Way; Pitch Spacing:2.54Mm; No. Of Contacts:20Contacts; Gender:Receptacle; Product Range:Ssw Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Samtec SSW-110-02-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW11002GD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating6.9 A
GenderReceptacle
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating550 V
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth4.95 mm
Lead Pitch2.54 mm
Length25.91 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-02-G-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
Newark
Datasheet2 pages8 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant