Microchip SST39VF801C-70-4I-MAQE

SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins48
Technical
Access Time70 ns
Address Bus Width19 b
Data Bus Width16 b
Density8 Mb
Frequency5 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current18 mA
Number of Words512000
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b
Dimensions
Height530 µm
Length6 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF801C-70-4I-MAQE.

Electro Sonic
Datasheet38 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-98.96%

Alternate Parts

Price @ 1000
$ 2.15
$ 2.16
$ 2.16
Stock
65,697
81,363
81,363
Authorized Distributors
10
9
9
Case/Package
BGA
BGA
BGA
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
5 MHz
5 MHz
5 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST39VF801C-70-4I-MAQE.

Descriptions

Descriptions of Microchip SST39VF801C-70-4I-MAQE provided by its distributors.

SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +85°C, WFBGA-48, RoHS
Microchip SCT
Flash Parallel 3.3V 8M-bit 512K x 16 70ns 48-Pin WFBGA Tray
FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-WFBGA (6x4)
FLASH, MPF, 8MBIT, 70NS, 48WFBGA; Flash Memory Type: Parallel NOR; Memory Size: 8Mbit; Flash Memory Configuration: 512K x 16bit; IC Interface Type: Parallel; Memory Case Style: BGA; No. of Pins: 48Pins; Clock Frequency: 5MHz; Access Time: 70ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Parallel NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Memory Type: Flash; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins48
Technical
Access Time70 ns
Address Bus Width19 b
Data Bus Width16 b
Density8 Mb
Frequency5 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current18 mA
Number of Words512000
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b
Dimensions
Height530 µm
Length6 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF801C-70-4I-MAQE.

Electro Sonic
Datasheet38 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements