Microchip SST39VF800A-70-4C-EKE-T

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins48
Technical
Access Time70 ns
Address Bus Width19 b
Data Bus Width16 b
Density8 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current30 mA
Number of Words512000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF800A-70-4C-EKE-T.

Microchip SCT
Datasheet37 pages23 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-40.21%

Alternate Parts

Price @ 1000
$ 1.96
$ 2.03
$ 2.03
Stock
50,318
259,113
259,113
Authorized Distributors
8
10
10
Case/Package
TSOP
TSOP
TSOP
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST39VF800A-70-4C-EKE-T.

Related Parts

Descriptions

Descriptions of Microchip SST39VF800A-70-4C-EKE-T provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
Microchip SCT
Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TSOP T/R
SST39VF800 Series 8 Mbit (512 K x 16) 3 V 70 NS Multi-Purpose Flash - TSOP-48
2.7V to 3.6V 8Mbit Multi-Purpose Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins48
Technical
Access Time70 ns
Address Bus Width19 b
Data Bus Width16 b
Density8 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current30 mA
Number of Words512000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF800A-70-4C-EKE-T.

Microchip SCT
Datasheet37 pages23 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements