ROHM SST3904T116

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min40
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Transition Frequency300 MHz
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for ROHM SST3904T116.

Rohm SCT
Datasheet6 pages7 years ago
_legacy Avnet
Datasheet5 pages16 years ago
Upverter
Datasheet7 pages7 years ago
Technical Drawing2 pages8 years ago
Future Electronics
Datasheet7 pages7 years ago
iiiC
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+3.13%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.031
$ 0.031
Stock
2,825,741
55,546,037
55,546,037
Authorized Distributors
14
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
40
100
100
Power Dissipation
-
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SST3904T116.

Related Parts

Descriptions

Descriptions of ROHM SST3904T116 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
SST3904 Series 40 V 0.2 A SMT NPN General Purpose Transistor - SST-3
Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R
Trans, Npn, 40V, 0.2A, 150Deg C, 0.35W; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:40V; Transition Frequency Ft:300Mhz; Power Dissipation Pd:350Mw; Dc Collector Current:200Ma; Dc Current Gain Hfe:30Hfe; Transistor Rohs Compliant: Yes |Rohm SST3904T116

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST3904 T116
  • SST3904-T116
  • SST3904/T116
  • SST3904T-116

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min40
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Transition Frequency300 MHz
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for ROHM SST3904T116.

Rohm SCT
Datasheet6 pages7 years ago
_legacy Avnet
Datasheet5 pages16 years ago
Upverter
Datasheet7 pages7 years ago
Technical Drawing2 pages8 years ago
Future Electronics
Datasheet7 pages7 years ago
iiiC
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant