Microchip SST38VF6404-90-5C-B3KE

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TFBGA-48, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time90 ns
Address Bus Width22 b
Data Bus Width16 b
Density64 Mb
Frequency5 MHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current18 mA
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current18 mA
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b
Dimensions
Height750 µm
Length8 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST38VF6404-90-5C-B3KE.

Upverter
Datasheet64 pages13 years ago
Electro Sonic
Datasheet66 pages5 years ago
Farnell
Datasheet64 pages23 years ago
element14
Datasheet55 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet31 pages19 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST38VF6404-90-5C-B3KE.

Related Parts

Descriptions

Descriptions of Microchip SST38VF6404-90-5C-B3KE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TFBGA-48, RoHS
SST38VF Series 64 Mbit 4 M x 16 3.3 V Advance Multi-Purpose Flash Plus-TFBGA-48
Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TFBGA Tray - Trays
MEMORY, FLASH, 64M, MPF, 48TFBGA; Flash Memory Type: Parallel NOR; Memory Size: 64Mbit; Flash Memory Configuration: 4M x 16bit; IC Interface Type: Parallel; Memory Case Style: BGA; No. of Pins: 48Pins; Clock Frequency: 5MHz; Access Time: 90ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: 3V Parallel NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Memory Type: Flash; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 2.7V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time90 ns
Address Bus Width22 b
Data Bus Width16 b
Density64 Mb
Frequency5 MHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current18 mA
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current18 mA
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b
Dimensions
Height750 µm
Length8 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST38VF6404-90-5C-B3KE.

Upverter
Datasheet64 pages13 years ago
Electro Sonic
Datasheet66 pages5 years ago
Farnell
Datasheet64 pages23 years ago
element14
Datasheet55 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet31 pages19 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements