Micron M28W640HCB70ZB6E

NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TFBGA Tray
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time70 ns
Address Bus Width22 b
Density64 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current18 mA
Schedule B8542320070
Sync/AsyncAsynchronous
Voltage2.7 V
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Micron M28W640HCB70ZB6E.

SHENGYU ELECTRONICS
Datasheet72 pages15 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron M28W640HCB70ZB6E.

Related Parts

Descriptions

Descriptions of Micron M28W640HCB70ZB6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TFBGA Tray
NOR Flash, Legacy NOR Flash, 64Mb, 2.7V-3.6V, 48-ball TFBGA, RoHS
Micron SCT
4M X 16 FLASH 3V PROM 70 ns PBGA48
IC FLASH 64MBIT PARALLEL 48TFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time70 ns
Address Bus Width22 b
Density64 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current18 mA
Schedule B8542320070
Sync/AsyncAsynchronous
Voltage2.7 V
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Micron M28W640HCB70ZB6E.

SHENGYU ELECTRONICS
Datasheet72 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant