Microchip SST25VF040B-50-4C-QAF-T

Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight10.886217 mg
Technical
Access Time8 ns
Address Bus Width1 b
Data Bus Width8 b
Density4 Mb
Frequency50 MHz
InterfaceSPI, Serial
Max Frequency50 MHz
Max Operating Temperature70 °C
Max Supply Current15 mA
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current15 mA
Number of Words512000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST25VF040B-50-4C-QAF-T.

Datasheet34 pages12 years ago
Electro Sonic
Datasheet31 pages3 years ago
Microchip SCT
Datasheet30 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
Future Electronics
Datasheet32 pages6 years ago
Datasheet33 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.42
$ 1.41
$ 1.41
Stock
107,669
166,809
166,809
Authorized Distributors
8
9
9
Case/Package
-
-
-
Number of Pins
8
8
8
Density
4 Mb
4 Mb
4 Mb
Access Time
8 ns
-
-
Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST25VF040B-50-4C-QAF-T.

Related Parts

Descriptions

Descriptions of Microchip SST25VF040B-50-4C-QAF-T provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin WSON EP T/R
2.7V to 3.6V 4Mbit SPI Serial Flash
SST25VF Series 4 Mbit 512 K x 8 3 V Surface Mount SPI Serial Flash - WSON-8
e4 Surface Mount SST25VF040B Tape & Reel (TR) ic memory 50MHz 8ns 6mm 15mA
Flash Memory, 4M (512Kx8) 50MHz 2.7-3.6V Commercial | Microchip Technology Inc. SST25VF040B-50-4C-QAF-T
2.7V To 3.6V 4Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST25VF040B-50-4C-QAF-T
FLASH MEMORY, 4MBIT, 0 TO 70DEG C;
IC FLASH 4MBIT SPI 50MHZ 8WSON

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight10.886217 mg
Technical
Access Time8 ns
Address Bus Width1 b
Data Bus Width8 b
Density4 Mb
Frequency50 MHz
InterfaceSPI, Serial
Max Frequency50 MHz
Max Operating Temperature70 °C
Max Supply Current15 mA
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current15 mA
Number of Words512000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST25VF040B-50-4C-QAF-T.

Datasheet34 pages12 years ago
Electro Sonic
Datasheet31 pages3 years ago
Microchip SCT
Datasheet30 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
Future Electronics
Datasheet32 pages6 years ago
Datasheet33 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements