📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec SSQ-130-01-G-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSQ Series
$ 5.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSQ-130-01-G-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+9.61%

CAD Models

Download Samtec SSQ-130-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.679
$ 3.144
$ 3.144
Stock
2,230
1,178
1,178
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
60
60
60
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of Samtec SSQ-130-01-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSQ Series
RECEPTACLE, 2.54MM, DUAL, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: SSQ Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac
Board-Board Connector, Socket, 60Way, 2Row; Rango De Producto:Serie Ssq; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:60; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Samtec SSQ-130-01-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ-130-01-G-D.
  • SSQ13001GD