Analog Devices SSM2167-1RMZ-R7

Audio Power Amplifier, -40 C, Msop, 85 C Rohs Compliant: Yes |Analog Devices SSM2167-1RMZ-R7 .
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Bandwidth20 kHz
Gain Bandwidth Product1 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.3 mA
Number of Channels1
Operating Supply Current5 mA
PackagingTape and Reel
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2167-1RMZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
TME
Datasheet12 pages12 years ago
Newark
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Farnell
Datasheet13 pages12 years ago
Upverter
Technical Drawing1 page20 years ago

Inventory History

3 month trend:
+16.86%

Alternate Parts

Price @ 1000
$ 1.917
$ 1.893
$ 1.893
Stock
339,910
563,844
563,844
Authorized Distributors
11
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
45 dB
45 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2167-1RMZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices SSM2167-1RMZ-R7 provided by its distributors.

Audio Power Amplifier, -40 C, Msop, 85 C Rohs Compliant: Yes |Analog Devices SSM2167-1RMZ-R7 .
Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
Low Voltage Microphone Preamplifier with Variable Compression & Noise Gating

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2167-1RMZ-R7 .
  • SSM2167-1RMZ-R7?
  • SSM21671RMZR7

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Bandwidth20 kHz
Gain Bandwidth Product1 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.3 mA
Number of Channels1
Operating Supply Current5 mA
PackagingTape and Reel
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2167-1RMZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
TME
Datasheet12 pages12 years ago
Newark
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Farnell
Datasheet13 pages12 years ago
Upverter
Technical Drawing1 page20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements