Samtec SSM-103-F-SV

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-F-SV.

Samtec
Datasheet1 page5 years ago
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Technical Drawing4 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Upverter
Datasheet1 page11 years ago

Alternate Parts

Price @ 1000
$ 0.45
$ 0.61
$ 0.61
Stock
10,502
37,252
37,252
Authorized Distributors
6
11
11
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
3
3
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSM-103-F-SV.

Related Parts

Descriptions

Descriptions of Samtec SSM-103-F-SV provided by its distributors.

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD
CONN RCPT 3POS 0.1 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-F-SV.

Samtec
Datasheet1 page5 years ago
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Technical Drawing4 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant