Lumex SSL-LX5093GT

LED PCB Green 30 mcd (Typ.)Axial 0.232 in. T-1 3/4 150 mA (Max.) 105 mW | Lumex SSL-LX5093GT
Datasheet

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength565 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleColored, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity50 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Dissipation105 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle30 °
Wavelength565 nm
Dimensions
Diameter5.8928 mm
Height8.6 mm
Length6.35 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093GT.

element14 APAC
Datasheet1 page17 years ago
Newark
Datasheet1 page11 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page11 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
-3.76%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.092
$ 0.092
Stock
112,188
46,788
46,788
Authorized Distributors
12
8
8
Illumination Color
Green
Green
Green
Lens Color
Green
Clear
Clear
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
50 mcd
50 mcd
50 mcd
Lens Style
Colored, Diffused, Dome, Round
Colored, Diffused, Dome
Colored, Diffused, Dome
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
-
-
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
565 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX5093GT.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX5093GT provided by its distributors.

LED PCB Green 30 mcd (Typ.)Axial 0.232 in. T-1 3/4 150 mA (Max.) 105 mW | Lumex SSL-LX5093GT
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED, GREEN, 5MM, 50MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 50mcd; Viewing Angle: 30°; Lens Shape: Round; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: T-1 3/4 (5mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093GT.

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength565 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleColored, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity50 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Dissipation105 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle30 °
Wavelength565 nm
Dimensions
Diameter5.8928 mm
Height8.6 mm
Length6.35 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093GT.

element14 APAC
Datasheet1 page17 years ago
Newark
Datasheet1 page11 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page11 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant