📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Lumex SSL-LX5063YC

Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5063YC.

IHS

Datasheet1 page24 years ago

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
Yellow 3 mm 30° Water Clear 90 mcd 2.1 V Through Hole LED - T-1
Standard LEDs - Through Hole Yellow Water Clear 590nm 150mcd

Descriptions

Descriptions of Lumex SSL-LX5063YC provided by its distributors.

Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicators LED PMI
LED LAMP 5MM SHORT YEL -CLEAR
LED YELLOW CLEAR T-1 3/4 T/H
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:40µcd; Viewing Angle:30°; Forward Current:30mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:T-1 3/4 ;RoHS Compliant: Yes

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION